Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Workwear
Polo Shirts
Helly Hansen 79025 Black 100% Cotton Polo Shirt
RS Stock No.:
271-0505
Mfr. Part No.:
79025-990-XL
Brand:
Helly Hansen
View all Polo Shirts
Discontinued product
RS Stock No.:
271-0505
Mfr. Part No.:
79025-990-XL
Brand:
Helly Hansen
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet_79025-990
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
BD
The Helly Hansen Oxford Polo is a versatile cotton polo with soft and comfortable cotton and designed to make it easy to add your company logo to create a unique look for your workers. It has flatlock stitching with contrast colour.
•Buttoned front placket
•Slit split
Attribute
Value
Colour
Black
Material
100% Cotton
Style
Polo
Series
79025