- RS Stock No.:
- 184-7859
- Mfr. Part No.:
- TCSOPS0J476M8R-ZF1
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7859
- Mfr. Part No.:
- TCSOPS0J476M8R-ZF1
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The TCSOPS series use the conductive polymer at the cathode and features ultra-low ESR. New package structure results in the largest capacitance. The compact and low profile, high capacitance structure contributes to smaller and thinner sets with greater functionality. Conductive polymer has a self-healing function that prevents failure, resulting in safe, high reliability operation.
Small and low profile
Extra Large Capacitance
Low ESR
Highly reterdant
Extra Large Capacitance
Low ESR
Highly reterdant
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 47µF |
Dielectric Material Family | Tantalum |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 0805 (2012M) |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±20% |
Length | 2mm |
Depth | 1.25mm |
Maximum Operating Temperature | +105°C |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Series | TCSO |
Leakage Current | 29.7 μA |
Polarised | Polar |
Dissipation Factor | 20% |
Minimum Operating Temperature | -55°C |