- RS Stock No.:
- 187-7603
- Mfr. Part No.:
- T543X107M025ATE060
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 187-7603
- Mfr. Part No.:
- T543X107M025ATE060
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Extremely low ESR
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Tape & Reel standard packaging
Volumetrically efficient
Surge options at 25°C and −55°C/+85°C
Halogen-free epoxy
Applications
Applications include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor, and telecommunications (mobilephone and base station).Other general applications included coupling and filtering in
applications requiring low ESR or a benign failure mode.
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Tape & Reel standard packaging
Volumetrically efficient
Surge options at 25°C and −55°C/+85°C
Halogen-free epoxy
Applications
Applications include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor, and telecommunications (mobilephone and base station).Other general applications included coupling and filtering in
applications requiring low ESR or a benign failure mode.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Dielectric Material Family | Tantalum |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 60mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +125°C |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | T543_COTS |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 250 μA |
Polarised | Polar |
Dissipation Factor | 10% |