- RS Stock No.:
- 124-7436
- Mfr. Part No.:
- 890334028008
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 124-7436
- Mfr. Part No.:
- 890334028008
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 37.5mm |
Suppression Class | X2 |
Length | 41.5mm |
Lead Length | 20mm |
Depth | 22.5mm |
Height | 35.5mm |
Dimensions | 41.5 x 22.5 x 35.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.7 % @ 10 kHz |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1mm |