- RS Stock No.:
- 172-5679
- Mfr. Part No.:
- B32913A3224M189
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 172-5679
- Mfr. Part No.:
- B32913A3224M189
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 330V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32913 |
Lead Pitch | 22.5mm |
Suppression Class | X1 |
Length | 26.5mm |
Depth | 7mm |
Height | 16mm |
Dimensions | 26.5 x 7 x 16mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |