- RS Stock No.:
- 173-1554
- Mfr. Part No.:
- MKP1848S57070JP2C
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-1554
- Mfr. Part No.:
- MKP1848S57070JP2C
- Brand:
- Vishay
Legislation and Compliance
Product Details
MKP1848S Series
High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 7µF |
Voltage | 700V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848S |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 24mm |
Equivalent Series Resistance | 15mΩ |
Height | 18mm |
Dimensions | 42 x 24 x 18mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1mm |