- RS Stock No.:
- 825-1391
- Mfr. Part No.:
- MKP1848S55050JK2A
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 825-1391
- Mfr. Part No.:
- MKP1848S55050JK2A
- Brand:
- Vishay
Legislation and Compliance
Product Details
MKP1848S Series
High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848S DC-Link |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 24mm |
Height | 12mm |
Equivalent Series Resistance | 13mΩ |
Dimensions | 31.5 x 24 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |