- RS Stock No.:
- 882-9105
- Mfr. Part No.:
- B32022B3473M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 882-9105
- Mfr. Part No.:
- B32022B3473M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 1.5 kV dc, 300 V ac |
Tolerance | ±20% |
Series | B32022 |
Lead Pitch | 15mm |
Suppression Class | Y2 |
Length | 18mm |
Depth | 9mm |
Lead Length | 6mm |
Height | 17.5mm |
Dimensions | 18 x 9 x 17.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 1% |
Maximum Operating Temperature | +110°C |