Phoenix Contact SAC, 1.5 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-599
Mfr. Part No.:
1425083
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

1.5m

Jacket Material

Polyurethane

Outside Diameter

8.8mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed

Cable CSA

2.5mm²

Series

SAC

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable designed to meet the demands of modern industrial applications. It features a durable, halogen-free PUR outer sheath that provides excellent resistance to abrasion, oil, and extreme temperatures, ensuring longevity in various environments. Built with meticulous attention to detail, this cable accommodates a direct current of up to 16 A at 63 V, making it an ideal choice for power supply connections in machinery and automation systems. Its unique L-coding prevents mismatching, enhancing safety and reliability.

Supports a wide ambient temperature range for versatility in harsh conditions

Exhibits excellent insulation resistance for enhanced reliability and longevity

Features multiple approvals, ensuring compatibility with international regulations

Designed for installation ease with a compact profile

Related links