Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey, Black Polyurethane 90 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-664
Mfr. Part No.:
1414821
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey, Black

Cable Length

10m

Jacket Material

Polyurethane

Outside Diameter

9.7mm

Voltage

1000V

Minimum Operating Temperature

-25°C

Standards/Approvals

in accordance with DIN VDE 0472 part 815in accordance with DIN EN 50267 2 1 UL 758/1581 (Cable Flame) UL 758/1581 FT1Flame resistance DIN EN 60332 1 2Resistance to oil DIN EN 60811 404, IEC 61076 2 111, 168 h at 100 °C

Series

SAC

Conductor Material

Bare Copper

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable designed to provide reliable connections in demanding industrial environments. This robust, halogen-free cable features a five-position configuration and is rated for AC currents of up to 16 A at 690 V, ensuring optimal performance across a wide range of applications. Its PUR outer sheath not only enhances durability but also offers resistance to various environmental factors, making it suitable for both fixed and flexible installations. With its special K-coding, mismatching is eliminated, providing peace of mind during deployment. The product efficiently meets the needs of applications requiring a dependable power supply, catering to the evolving demands of modern automation systems.

Free cable end design simplifies installation processes

Robust construction guarantees longevity in harsh conditions

IP65 and IP67 ratings ensure protection against dust and water ingress

Optimised for high performance with dynamic load capacity supporting frequent bending

No cable shielding enables easier integration in certain applications

Compliant with multiple industry standards for global compatibility

Related links