- RS Stock No.:
- 705-1305
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-1305
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fire Performance Cable
Fast and easy to prepare for termination, no troublesome multiple sheaths, foils or wraps to strip. Superb working flexibility and stays where you put it, reducing time and costs. Ideal for emergency lighting. Also suitable for automatic lift doors, air conditioning and computer control where low smoke, fume and zero halogen cable is required.
Features and Benefits
Red and white sheaths available
Aluminium / co-polymer foil screen
12 twists per metre for data protection
Approved by LPCB and BASEC to meet with BS5839-1:2002 + A2 : 2008 Clause 26.2d, BS EN 50200:2006 + Annex E 30 Minutes & BS EN 50200: 2006 Class PH120
Fire resistant
Operating temperature range -40° to +90°C
Low smoke zero halogen
Product Application Information
Ideal for long cable runs and analogue addessable fire systems.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Number of Cores | 2 |
Sheath Colour | White |
Length | 100m |
Cable Type | Fire Performance LSZH |
Current Rating | 36 A |
Outer Diameter | 11.9mm |
Voltage Rating | 500 V |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Insulation Material | Silicone |
Conductor Resistance | 4.61 Ω/km |
Standards Met | BASEC |
American Wire Gauge | 11 AWG |
Conductor Material | Copper |
Series | Standard |