- RS Stock No.:
- 916-3541
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 916-3541
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flat TPS Cable
A TPS cable with an easy-tear sheath and plain annealed copper conductor.
Applications
· General wiring
· Unenclosed, closed in or in underground ducts for domestic, commercial and industrial installations
· Unenclosed, closed in or in underground ducts for domestic, commercial and industrial installations
General Wiring Cable, Aus/NZ
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Number of Cores | 2 |
Sheath Colour | Red/White |
Sheath Material | PVC |
Outer Diameter | 7.1 x 4.4mm |
Voltage Rating | 450 V, 750 V |
Conductor Strand Type | Stranded |
Core Strands | 7/0.5 mm |
Conductor Material | Annealed Copper |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -15°C |
Insulation Material | PVC |
Conductor Resistance | 13.6 Ω/km |
Size of Strands | 0.5 mm |
Standards Met | AS/NZS 5000.2 |
Number of Strands | 7 |