Phoenix Contact 8 Gang Distribution Unit, 10m Cable, 12A, 12 V dc
- RS Stock No.:
- 497-370
- Mfr. Part No.:
- 1405738
- Brand:
- Phoenix Contact
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-370
- Mfr. Part No.:
- 1405738
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Sockets | 8 | |
| Cord Length | 10m | |
| Voltage Rating | 12 V dc | |
| Current Rating | 12A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Sockets 8 | ||
Cord Length 10m | ||
Voltage Rating 12 V dc | ||
Current Rating 12A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for sensor/actuator applications. It features an M12-SPEEDCON-socket connection method and provides a reliable and efficient solution for distributing signals in industrial environments. The box includes a fixed 180° master cable connection and is not shielded.
number of slots 8
Cable length 10m
number of positions 4
NPN Status display
RoHS compliant
Cable length 10m
number of positions 4
NPN Status display
RoHS compliant
Related links
- Phoenix Contact 8 Gang Distribution Unit 12A, 12 V dc
- Phoenix Contact 8 Gang Distribution Unit 12A, 12 V dc
- Phoenix Contact 8 Gang Distribution Unit 4A 60 V dc
- Phoenix Contact SACB Series Distribution Unit 10m cable 4 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 8 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 8 port
- Schneider Electric 8 Gang Power Distribution Unit 16A, 230 V
- APC IEC C13 8 Gang Power Distribution Unit 100 → 240 V
