APC IEC C13 8 Gang Power Distribution Unit, 2.5m Cable, 16A, 230 V
- RS Stock No.:
- 576-912
- Mfr. Part No.:
- AP7921B
- Brand:
- APC
N
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 576-912
- Mfr. Part No.:
- AP7921B
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 8 | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC 60320 C20 | |
| Cord Length | 2.5m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 8 | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC 60320 C20 | ||
Cord Length 2.5m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
The APC NetShelter Switched Rack PDU is a 1U power distribution unit designed for efficient power management in IT environments. It features remote individual outlet control, allowing users to reboot connected equipment and prevent overloads. The local current monitoring display provides real-time visibility into power usage, ensuring balanced loads and optimized capacity planning.
Enables improved energy efficiency
Easily monitored and controlled
RoHS compliant
REACH compliant
Easily monitored and controlled
RoHS compliant
REACH compliant
Related links
- APC IEC C13 15 Gang Power Distribution Unit 16A, 120 → 230 V
- APC IEC C13 12 Gang Power Distribution Unit 16A, 100 → 240 V
- APC IEC C13 10 Gang Power Distribution Unit 16A, 120 → 240 V
- Rittal IEC C13 8 Gang Power Distribution Unit 16A, 230 V
- APC IEC C13 8 Gang Power Distribution Unit 100 → 240 V
- APC IEC C13 1.8m Cable 230 V
- APC IEC C13 20 Gang Power Distribution Unit 16A, 230 V ac
- APC IEC C13 3m Cable 240 V
