APC IEC C13 16 Gang Power Distribution Unit, 3.05m Cable, 10A, 240 V
- RS Stock No.:
- 576-915
- Mfr. Part No.:
- AP7950B
- Brand:
- APC
N
Subtotal (1 unit)*
$3,666.99
(exc. GST)
$4,217.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,666.99 |
*price indicative
- RS Stock No.:
- 576-915
- Mfr. Part No.:
- AP7950B
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 16 | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC 60320 C14 | |
| Cord Length | 3.05m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 240 V | |
| Current Rating | 10A | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 16 | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC 60320 C14 | ||
Cord Length 3.05m | ||
Mounting Type Rack Mount | ||
Voltage Rating 240 V | ||
Current Rating 10A | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
The APC Switched Rack PDU is a zero-U vertical power distribution unit designed for 230V input voltage with a 10A max line current. It features 16 IEC C13 outlets, allowing remote power control and monitoring for IT equipment. With toolless mounting options, it ensures easy installation while providing advanced user-customizable power management.
Vertical mounting
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- APC IEC C13 16 Gang Power Distribution Unit 32A, 230 V
- APC IEC C13 20 Gang Power Distribution Unit 32A, 230 V ac
- APC IEC C13 20 Gang Power Distribution Unit 16A, 230 V ac
- APC IEC C13 16A, 240 V
- APC IEC C13 3m Cable 240 V
- APC IEC C13 3m Cable 240 V
- APC IEC C13 16A, 240 V
- APC IEC C13 8 Gang Power Distribution Unit 100 → 240 V
