Bosch Rexroth Power Distribution Unit, 2m Cable, 230 V
- RS Stock No.:
- 589-538
- Mfr. Part No.:
- 3842571991
- Brand:
- Bosch Rexroth
N
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 589-538
- Mfr. Part No.:
- 3842571991
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Cord Length | 2m | |
| Mounting Type | Mounting Plate | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Cord Length 2m | ||
Mounting Type Mounting Plate | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth Economic Distributor is an adapter designed for synchronizing two control devices. It supports the synchronization of up to six lifting modules for coordinated operation.
0.01 kg weight
Related links
- Bosch Rexroth Distribution Unit 230 V
- Bosch Rexroth Distribution Unit
- Rittal IEC C13 12 Gang Power Distribution Unit 16A, 230 V
- Rittal Power Distribution Unit 16A, 250 V
- CAE Multimedia Connect Schuko 8 Gang Power Distribution Unit 16A, 250 V ac
- Rittal IEC C13 Power Distribution Unit 10A Fused
- Hama 5 Gang Power Distribution Unit 16A Surge Protected
- Hama 10 Gang Power Distribution Unit 16A Surge Protected
