Aten IEC C13, IEC C19 30 Gang Power Distribution Unit, 3m Cable, 32A, 400/230 V
- RS Stock No.:
- 624-850
- Mfr. Part No.:
- PG96330G
- Brand:
- Aten
N
Subtotal (1 unit)*
$4,238.03
(exc. GST)
$4,873.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,238.03 |
*price indicative
- RS Stock No.:
- 624-850
- Mfr. Part No.:
- PG96330G
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of Sockets | 30 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC | |
| Cord Length | 3m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 400/230 V | |
| Current Rating | 32A | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of Sockets 30 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC | ||
Cord Length 3m | ||
Mounting Type Rack Mount | ||
Voltage Rating 400/230 V | ||
Current Rating 32A | ||
- COO (Country of Origin):
- TW
The Aten Switched PDU delivers flexible control methods through its sensor ports as well as powers up all connected equipment in less than 10 seconds once plugged in. For cost-saving and space-efficient setup purposes. As a result, these PDUs accommodate the increasing demand for power to high-density IT devices in server rooms and data centres. It has built-in energy-saving relays, a subtype of electromagnetic switch, to help operators control large amounts of current flow, which results in lower energy consumption compared to nonrelay models incapable of energy saving.
Expandable installation
Secure locking enhancement prevents power cords
Supports eco DC for monitoring power distribution
Auto Ping and Reboot
Secure locking enhancement prevents power cords
Supports eco DC for monitoring power distribution
Auto Ping and Reboot
