Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit, 3m Cable, 16A, 250 V, RCD Protected
- RS Stock No.:
- 637-924
- Mfr. Part No.:
- 0220x00042303
- Brand:
- Bodo Ehmann
N
Subtotal (1 unit)*
$301.24
(exc. VAT)
$346.43
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.24 |
*price indicative
- RS Stock No.:
- 637-924
- Mfr. Part No.:
- 0220x00042303
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Cord Length | 3m | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| RCD Protected | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Cord Length 3m | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
RCD Protected Yes | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Socket Strip features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.
Grey colour
5 years warranty
RoHS and REACH compliant
5 years warranty
RoHS and REACH compliant
Related links
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A RCD Protected
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A RCD Protected
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A, 230 V
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 1.5m Cable 250 V
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 9 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit 16A, 250 V
