Schneider Electric Power Factor Correction Capacitor 350 kvar
- RS Stock No.:
- 428-939
- Mfr. Part No.:
- VLVAF5L350A40B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$39,227.45
(exc. GST)
$45,111.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $39,227.45 |
*price indicative
- RS Stock No.:
- 428-939
- Mfr. Part No.:
- VLVAF5L350A40B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Standards/Approvals | ASEFA, EAC, IEC 61439-2, IEC 61439-1, CE, IEC 61921 | |
| Weight | 340kg | |
| Length | 600mm | |
| kVAr 50Hz | 350kvar | |
| Tolerance | -5 to 10 % | |
| Series | VarSet Fast | |
| Height | 2200mm | |
| Width | 800mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Mount Type | Indoor | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Standards/Approvals ASEFA, EAC, IEC 61439-2, IEC 61439-1, CE, IEC 61921 | ||
Weight 340kg | ||
Length 600mm | ||
kVAr 50Hz 350kvar | ||
Tolerance -5 to 10 % | ||
Series VarSet Fast | ||
Height 2200mm | ||
Width 800mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Mount Type Indoor | ||
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 350 kvar
- Schneider Electric Power Factor Correction Capacitor 350 kvar 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor 350 kvar 350 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 75 kvar
- Schneider Electric Power Factor Correction Capacitor 550 kvar

