- RS Stock No.:
- 192-3577
- Mfr. Part No.:
- B32305A4332B080
- Brand:
- EPCOS
On back order for despatch 30/01/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 4)
$404.17
(exc. GST)
$464.80
(inc. GST)
Units | Per unit | Per Box* |
4 - 16 | $404.17 | $1,616.68 |
20 + | $363.753 | $1,455.012 |
*price indicative |
- RS Stock No.:
- 192-3577
- Mfr. Part No.:
- B32305A4332B080
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Based on the proven MKP technology with stacked windings, DeltaCap™ X Black Premium Capacitors are developed for low-voltage power factor correction (LV-PFC) applications, especially in industrial installations in harsh conditions. The series features a highly robust design and offers a selective output range from 20 kvar to 37 kvar. Their rated voltage ranges from 440 V to 850 V.
Three-phase, internal delta connection
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Tolerance Minus | -5% |
Width | 136mm |
Number of Phases | 3 |
Mounting Type | Stud Mount |
Series | MKD |
Minimum Operating Temperature | -40°C |
Voltage | 480V ac |
Maximum Operating Temperature | +65°C |
Dielectric Material | Polypropylene |
Capacitance | 152µF |
kvar 50Hz | 33kvar |
kvar 60Hz | 39.6kvar |
Height | 230mm |
Weight | 3.8kg |
Tolerance Plus | +5% |
Terminal Type | Screw |