- RS Stock No.:
- 110-7455
- Mfr. Part No.:
- TDA4862GGEGXUMA2
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7455
- Mfr. Part No.:
- TDA4862GGEGXUMA2
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
PFC Controllers - DCM, Infineon
PFC (Power Factor Correctio) controllers using Discontinuous Conduction Mode (DVM) control from Infineon suitable for SMPS AC-DC converter applications.
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Start-up Supply Current | 4 to 6mA |
IC Type | Power Factor Controller IC |
Maximum Source Current | -12mA |
Maximum Sink Current | 4mA |
Maximum Supply Current | 8 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | DSO |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.45mm |
Height | 1.45mm |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |