- RS Stock No.:
- 146-4521
- Mfr. Part No.:
- PFS7625H
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 146-4521
- Mfr. Part No.:
- PFS7625H
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
The HiperPFS-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.
Integrated 600 V MOSFET
EN61000-3-2 Class C and D compliant
Highly integrated for smallest boost PFC form factor
Packaging optimized for high volume production
Eliminates insulating pad/heat-spreader
Programmable Power Good (PG) signal
EN61000-3-2 Class C and D compliant
Highly integrated for smallest boost PFC form factor
Packaging optimized for high volume production
Eliminates insulating pad/heat-spreader
Programmable Power Good (PG) signal
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 123 kHz |
Maximum Supply Current | 1.05 mA |
Zero Power Detection | Yes |
Mounting Type | Through Hole |
Package Type | eSIP-16D |
Pin Count | 16 |
Dimensions | 16.59 x 2.06 x 8.25mm |
Height | 8.25mm |
Length | 16.59mm |
Maximum Operating Supply Voltage | 15 V |
Maximum Operating Temperature | +150 °C |
Width | 2.06mm |
Minimum Operating Supply Voltage | 10.2 V |
Minimum Operating Temperature | -40 °C |