- RS Stock No.:
- 168-5829
- Mfr. Part No.:
- L6562AD
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-5829
- Mfr. Part No.:
- L6562AD
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Power Factor Correction (PFC), STMicroelectronics
Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC/DC Converters, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Start-up Supply Current | 0.03mA |
Maximum Source Current | -5mA |
IC Type | Power Factor Controller IC |
Maximum Sink Current | 4500µA |
Maximum Supply Current | 0.06 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.25mm |
Height | 1.25mm |
Length | 5mm |
Maximum Operating Supply Voltage | 22.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 10.5 V |
Width | 4mm |