- RS Stock No.:
- 714-7853
- Mfr. Part No.:
- L6562N
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 714-7853
- Mfr. Part No.:
- L6562N
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Power Factor Correction (PFC), STMicroelectronics
Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.
AC/DC Converters, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Start-up Supply Current | 0.04mA |
Maximum Source Current | 10mA |
Maximum Sink Current | 10000µA |
Maximum Supply Current | 16 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.92 x 6.6 x 3.32mm |
Height | 3.32mm |
Length | 10.92mm |
Maximum Operating Supply Voltage | 22 V |
Maximum Operating Temperature | +150 °C |
Width | 6.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 10.3 V |