- RS Stock No.:
- 753-2958
- Mfr. Part No.:
- ICE2PCS02GXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 753-2958
- Mfr. Part No.:
- ICE2PCS02GXUMA1
- Brand:
- Infineon
Legislation and Compliance
Product Details
PFC Controllers - CCM, Infineon
A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 65 kHz |
Start-up Supply Current | 1100µA |
Maximum Source Current | 38µA |
Maximum Sink Current | 41µA |
Maximum Supply Current | 13 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.65mm |
Height | 1.65mm |
Length | 5mm |
Maximum Operating Supply Voltage | 25 V |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Minimum Operating Supply Voltage | 10.4 V |
Minimum Operating Temperature | -40 °C |