- RS Stock No.:
- 210-443
- Brand:
- RS PRO
25 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$92.14
(exc. GST)
$105.96
(inc. GST)
Units | Per unit |
1 - 49 | $92.14 |
50 - 99 | $88.46 |
100 - 199 | $84.74 |
200 - 999 | $82.91 |
1000 + | $68.23 |
- RS Stock No.:
- 210-443
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
RS PRO Chassis Mounting RFI Filter, 1 A 250 V AC, 400 Hz
Maintain your electrical equipment with this RFI (radio frequency interference) filter from RS PRO. It's designed to prevent RFI from disrupting circuitry and can attenuate signals in the 600 kHz (kilohertz) to 100 MHz (megahertz) frequency range. This versatile product protects you from both normal (between the power line and ground) and differential (between the power line and neutral) modes of RFI.
The component has a hermetically sealed construction, which makes it highly durable and resistant to moisture or small particles. This is ideal for use in sensitive applications. The 1/4 in tabs enable soldering or simple push-on connections, for an effective, secure installation that requires minimal maintenance.
The filter has an operating temperature range of -25°C to +85°C, making it suitable for a wide variety of demanding environments. Use it in medical equipment, motor drives, and power supplies.
The component has a hermetically sealed construction, which makes it highly durable and resistant to moisture or small particles. This is ideal for use in sensitive applications. The 1/4 in tabs enable soldering or simple push-on connections, for an effective, secure installation that requires minimal maintenance.
The filter has an operating temperature range of -25°C to +85°C, making it suitable for a wide variety of demanding environments. Use it in medical equipment, motor drives, and power supplies.
Features and Benefits
Capacitance of 0.1 x 2 μF (microfarads), 2200 x 2 pF (picofarads)
Leakage current of 0.2 mA (milliamperes)
Maximum current rating of 1 A
Operating temperature range of -25°C to +85°C
Maximum voltage rating of 250 V (volts) AC
Inductance of 9 x 2 mH (millihenry)
Dimensions of 75 (depth) x 19 (height) x 46 mm (length)
Operating frequency of 400 Hz (hertz)
Chassis mounting
Single stage
EFNF series
Tab termination style
Leakage current of 0.2 mA (milliamperes)
Maximum current rating of 1 A
Operating temperature range of -25°C to +85°C
Maximum voltage rating of 250 V (volts) AC
Inductance of 9 x 2 mH (millihenry)
Dimensions of 75 (depth) x 19 (height) x 46 mm (length)
Operating frequency of 400 Hz (hertz)
Chassis mounting
Single stage
EFNF series
Tab termination style
Approvals
CSA; SEV; SEMKO; DEMKO; NEMKO; VDE; F1
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Series | EFNF |
Number of Stages | Single Stage |
Operating Frequency | 400Hz |
Length | 46mm |
Depth | 75mm |
Capacitance | 0.1 x 2 μF, 2200 x 2pF |
Height | 19mm |
Inductance | 9 x 2 mH |
Dimensions | 46 x 75 x 19mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.2 mA |
Maximum Operating Temperature | +85°C |