Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
EMI Filters & Protection
Power Line Filters
Mitsubishi EMI Filter, 30 A For Use With FR-F740-00023
RS Stock No.:
272-242
Mfr. Part No.:
FFR-BS-00250-30A-SF100
Brand:
Mitsubishi
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
272-242
Mfr. Part No.:
FFR-BS-00250-30A-SF100
Brand:
Mitsubishi
Technical data sheets
Legislation and Compliance
Specifications
FR Family Frequency Inverters Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
Attribute
Value
Accessory Type
EMI Filter
For Use With
FR-F740-00023
Current Rating
30 A
Length
220mm
Width
315mm
Depth
60mm
Dimensions
220 x 315 x 60 mm