Schneider Electric, AccuSine 235A 600 V 60Hz, Floor Mount Power Line Filter
- RS Stock No.:
- 354-384
- Mfr. Part No.:
- PCSP235D6N12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$230,822.99
(exc. GST)
$265,446.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230,822.99 |
*price indicative
- RS Stock No.:
- 354-384
- Mfr. Part No.:
- PCSP235D6N12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 235A | |
| Maximum Voltage Rating | 600 V | |
| Mounting Type | Floor Mount | |
| Series | AccuSine | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 235A | ||
Maximum Voltage Rating 600 V | ||
Mounting Type Floor Mount | ||
Series AccuSine | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
The Schneider Electric Active Harmonic Filter, rated at 235 amps and designed for 500 to 600 VAC, features an N12 enclosure for reliable protection. It is intended for indoor installation and comes with a floor-standing mounting option, ensuring stable and efficient performance in industrial environments.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Harmonic Filter, Cable 3 Phase
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter
- Schneider Electric Floor Mount Power Line Filter

