Omron, A1000 200 V ac RFI Filter, Single Phase

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
385-178
Mfr. Part No.:
A1000-FIV1030-RE
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Voltage Rating

200 V ac

Number of Phases

1

Series

A1000

Length

174mm

Depth

50mm

Dimensions

174 x 144 x 50mm

COO (Country of Origin):
GB

VZA Filters


Optional filters designed specifically for V1000 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Omron V1000

Related links