XP Power, MTF50 39.4A 47.5 V dc, Through Hole EMC Filter
- RS Stock No.:
- 516-852
- Mfr. Part No.:
- MTF50
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-852
- Mfr. Part No.:
- MTF50
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Maximum Current Rating | 39.4A | |
| Maximum Voltage Rating | 47.5 V dc | |
| Mounting Type | Through Hole | |
| Series | MTF50 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Maximum Current Rating 39.4A | ||
Maximum Voltage Rating 47.5 V dc | ||
Mounting Type Through Hole | ||
Series MTF50 | ||
- COO (Country of Origin):
- CZ
The XP Power EMC filter which has been developed specifically for the defense and avionics market. This product offers a high end specification while offering the short lead times and cost benefits of COTS components.
Remote inhibit
Input voltage range 10V to 40VDC
Input voltage range 10V to 40VDC
