- RS Stock No.:
- 144-7177
- Mfr. Part No.:
- YNA15B3A0G105MT000N
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 144-7177
- Mfr. Part No.:
- YNA15B3A0G105MT000N
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK YNA15 Series Noise Absorber
TDK YNA15 noise absorber incorporates a laminated interior structure so ESR values can be controlled. Features an impedance waveform with no pole so anti-resonance is controlled. Operating temperature range –55 to +85
Applications
Countermeasures against anti-resonance of impedance inside a decoupling circuit
Countermeasures against ringing of switching power supply for smartphones, tablet PCs, etc.
Countermeasures against ringing of switching power supply for smartphones, tablet PCs, etc.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Series | YNA |
Resistance | 1Ω |