- RS Stock No.:
- 161-3487
- Mfr. Part No.:
- A1000FIV1020SE
- Brand:
- Omron
On back order for despatch 16/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$100.30
(exc. GST)
$115.34
(inc. GST)
Units | Per unit |
1 + | $100.30 |
- RS Stock No.:
- 161-3487
- Mfr. Part No.:
- A1000FIV1020SE
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Omron Filter
The Omron 1-phase line filter has a length of 169mm, a width of 111mm and depth of 50mm. It has an electrical rating of 200VAC, 20A and 1.5kW for use with a V1000 frequency inverter.
Features and Benefits
• 1:100 speed control range
• 10-year lifetime design
• Built-in filter
• Control terminals with memory backup
• Current vector control
• Double rating ND 120%/1min and HD 150%/1min
• Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
• High starting torque (200%/0.5Hz)
• IM & PM motor control
• Low-noise low carrier technology
• Online tuning
• Screwless terminals
• 10-year lifetime design
• Built-in filter
• Control terminals with memory backup
• Current vector control
• Double rating ND 120%/1min and HD 150%/1min
• Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
• High starting torque (200%/0.5Hz)
• IM & PM motor control
• Low-noise low carrier technology
• Online tuning
• Screwless terminals
Applications
• Audio video communication equipment
• Electronic musical instruments
• Motherboards
• Printers
• USB hubs
• Electronic musical instruments
• Motherboards
• Printers
• USB hubs
Certifications
• CE certified
• CUL approved
• EN60204-1 certified
• EN6158 SIL II certified
• EN954-1 certified
• TUV certified
• UL approved
• CUL approved
• EN60204-1 certified
• EN6158 SIL II certified
• EN954-1 certified
• TUV certified
• UL approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 200 V ac |
Number of Phases | 1 |
Series | A1000 |
Length | 169mm |
Depth | 50mm |
Dimensions | 169 x 111 x 50mm |