- RS Stock No.:
- 182-9403
- Mfr. Part No.:
- EMC FILTER 4200-6119
- Brand:
- Control Techniques
On back order for despatch 31/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$366.12
(exc. GST)
$421.04
(inc. GST)
Units | Per unit |
1 + | $366.12 |
- RS Stock No.:
- 182-9403
- Mfr. Part No.:
- EMC FILTER 4200-6119
- Brand:
- Control Techniques
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EMC filters are used to minimize high-frequency power supply line disturbances caused by drives that may interfere with proper operation of sensitive electronic equipment. EMC data sheets are available for digital drive products. These data sheets list the applicable harmonic standards and give recommended installation techniques and further information on EMC behavior in typical situations. All Nidec AC and DC Control Techniques drives include internal EMC filters.
Low Leakage: low leakage filters limit the leakage current to ground. The length of the motor cable is severely restricted when these filters are applied.
Standard: standard filters are designed for use in industrial or residential applications with longer motor lead lengths.
Standard: standard filters are designed for use in industrial or residential applications with longer motor lead lengths.
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 230 V ac |
Number of Phases | 1 |
Length | 4mm |
Depth | 17.4mm |
Dimensions | 4 x 1.8 x 17.4mm |