Recently searched

    Siemens, MICROMASTER 4 10A 240 V Power Line Filter, Screw, Single Phase

    Discontinued product
    RS Stock No.:
    211-6912
    Mfr. Part No.:
    6SE6400-2FS01-0AB0
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Maximum Current Rating

    10A

    Maximum Voltage Rating

    240 V

    Termination Style

    Screw

    Number of Phases

    1

    Series

    MICROMASTER 4