- RS Stock No.:
- 336-7996
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 336-7996
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HFE 156-230/X Series
High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 12A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | DIN Rail |
Termination Style | Tab |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | HFE 156 |
Operating Frequency | 50 → 60Hz |
Length | 45mm |
Depth | 127mm |
Height | 110mm |
Dimensions | 45 x 127 x 110mm |
Leakage Current | 8 mA |
Maximum Operating Temperature | +45°C |
Power Loss | 6.2W |
Standards Met | EN 60939-2 |