- RS Stock No.:
- 368-0003
- Mfr. Part No.:
- 3G3JVPFI3010E
- Brand:
- Omron
On back order for despatch 16/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$220.44
(exc. GST)
$253.51
(inc. GST)
Units | Per unit |
1 + | $220.44 |
- RS Stock No.:
- 368-0003
- Mfr. Part No.:
- 3G3JVPFI3010E
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Footprint Filters
Optional footprint filters designed specifically for CIMR-J7 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 400 V ac |
Number of Phases | 3 |
Length | 169mm |
Depth | 50mm |
Dimensions | 169 x 111 x 50mm |