- RS Stock No.:
- 457-6135
- Mfr. Part No.:
- RWK 212-4-KL
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 457-6135
- Mfr. Part No.:
- RWK 212-4-KL
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Three Phase Line Reactor RWK 212 Series
Schaffner's RWK 212 series ensures reliability, performance and a long service life of electrical consumers. Can be used in applications such as motor drives & various adjustable speed drive systems, elevators, robots, machinery and process automation equipment.
Reduction of mains harmonics
Reduction of commutation notches
Restriction of inrush & peak currents
Improvement of the power factor
Reduction of commutation notches
Restriction of inrush & peak currents
Improvement of the power factor
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 4A |
Maximum Voltage Rating | 500 V ac |
Mounting Type | Flange Mount |
Series | RWK 212 |
Operating Frequency | 60Hz |
Length | 100mm |
Depth | 70mm |
Height | 115mm |
Dimensions | 100 x 70 x 115mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |