- RS Stock No.:
- 761-5690
- Mfr. Part No.:
- IHF25
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 761-5690
- Mfr. Part No.:
- IHF25
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Roxburgh IHF Series
Roxburgh IHF series single phase filters offer medium performance and low leakage. Suitable for a wide range of industrial motor applications.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 25A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Stud |
Number of Phases | 1 |
Series | IHF |
Operating Frequency | 60Hz |
Length | 174mm |
Depth | 120mm |
Capacitance | 2200µF |
Height | 85mm |
Inductance | 4.4 mH |
Dimensions | 174 x 120 x 85mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 1.7 mA |
Maximum Operating Temperature | +85°C |
Resistance | 8.5mΩ |
Power Loss | 5.31W |
Standards Met | EN 60939 |