- RS Stock No.:
- 776-1229
- Mfr. Part No.:
- FN612-20-06
- Brand:
- Schaffner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 776-1229
- Mfr. Part No.:
- FN612-20-06
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN612 Series
General purpose filter for chassis mounting
Good differential mode attenuation
Connector: 0.25in Faston
Good differential mode attenuation
Connector: 0.25in Faston
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Stages | Single Stage |
Series | FN612 |
Operating Frequency | 400Hz |
Length | 85mm |
Depth | 54mm |
Capacitance | 2.2 nF, 100 nF |
Height | 40mm |
Dimensions | 85 x 54 x 40mm |
Inductance | 480 μH |
Leakage Current | 0.19 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |