- RS Stock No.:
- 780-4957
- Mfr. Part No.:
- B84771M0006A000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 780-4957
- Mfr. Part No.:
- B84771M0006A000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IEC Medical Inlet Filter with Bleed Resistor
2 Line filter with IEC connetor in metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Epcos B84771 Series
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Panel Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | B84771 |
Operating Frequency | 50 → 60Hz |
Length | 50mm |
Depth | 43.5mm |
Height | 22.5mm |
Dimensions | 50 x 43.5 x 22.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |