- RS Stock No.:
- 782-4018
- Mfr. Part No.:
- 5500.2045
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 782-4018
- Mfr. Part No.:
- 5500.2045
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
FMW-55 Series
Schurter FMW series compact single stage power line filters for 3-phase systems with a natural conductor. The FMW series is designed for industrial applications such as frequency converters, stepper motor drives, inverters and UPS systems. The FMW series features high symmetrical and asymmetrical attenuation and a wide frequency range offer 10kHz up to 300MHz.
All purpose single stage filter in aluminium case
Compact design for standard and industrial applications
Quick-connect terminals 6.3 x 0.8
Qualified for use in equipment according to IEC/EN 60950
Compact design for standard and industrial applications
Quick-connect terminals 6.3 x 0.8
Qualified for use in equipment according to IEC/EN 60950
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Screw Mount |
Termination Style | Tab |
Number of Stages | Single Stage |
Series | FMW-55 |
Operating Frequency | 50 → 60Hz |
Length | 81mm |
Depth | 57mm |
Capacitance | 2.2 nF, 68 nF |
Height | 33mm |
Dimensions | 81 x 57 x 33mm |
Inductance | 1 x 2 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.25 mA |
Maximum Operating Temperature | +100°C |
Standards Met | UL 1283 |