- RS Stock No.:
- 782-4115
- Mfr. Part No.:
- 5500.2607.03
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 782-4115
- Mfr. Part No.:
- 5500.2607.03
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
FMBB NEO Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 30A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Screw Mount |
Termination Style | Tab |
Number of Phases | 1 |
Number of Stages | Two Stage |
Series | FMBB NEO |
Operating Frequency | 50 → 60Hz |
Length | 130mm |
Depth | 85mm |
Height | 59mm |
Capacitance | 1 μF, 10nF |
Inductance | 600 μH |
Dimensions | 130 x 85 x 59mm |
Minimum Operating Temperature | -25°C |
Leakage Current | < 0.5 mA |
Maximum Operating Temperature | +100°C |
Resistance | 2.5mΩ |
Standards Met | UL 1283 |
Power Loss | 4.5W |