- RS Stock No.:
- 806-8231
- Mfr. Part No.:
- RES90F01
- Brand:
- Roxburgh EMC
Discontinued product
- RS Stock No.:
- 806-8231
- Mfr. Part No.:
- RES90F01
- Brand:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Roxburgh EMC RES90 Series
Roxburgh EMC RES90 series of multi-stage, single phase EMC filters featuring very high differential and common mode attenuation. The RES90 series is designed for use in applications where high levels of noise are present such as where drives are used. Typical applications for the RES90 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Multi-stage
Very high differential and common mode attenuation
Excellent attenuation performance
For use from DC to 60Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Very high differential and common mode attenuation
Excellent attenuation performance
For use from DC to 60Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Note
Low leakage version suitable for medical applications
Approvals
UL E191581
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Number of Stages | Multi Stage |
Series | RES90 |
Operating Frequency | DC → 60Hz |
Length | 71mm |
Depth | 50.5mm |
Height | 22.3mm |
Capacitance | 6.4 nF, 660 nF |
Inductance | 40 mH |
Dimensions | 71 x 50.5 x 22.3mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.5 mA |
Maximum Operating Temperature | +100°C |
Resistance | 680kΩ |
Standards Met | CSA 22.2 No. 8, UL 1283 |