TE Connectivity, Corcom BCF 7A 277 (PH → G) V ac, 480 (PH → PH) V ac 50Hz, Flange Mount RFI Filter, Screw
- RS Stock No.:
- 881-3857
- Mfr. Part No.:
- 1609989-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 881-3857
- Mfr. Part No.:
- 1609989-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Corcom BCF Series 3-phase Delta RFI Filters
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.
BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.
Features and Benefits
Single stage
Screw mounting (flange)
DIN type terminals
Compact, lightweight design
Screw mounting (flange)
DIN type terminals
Compact, lightweight design
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 7A |
Maximum Voltage Rating | 277 (PH → G) V ac, 480 (PH → PH) V ac |
Mounting Type | Flange Mount |
Termination Style | Screw |
Number of Phases | 3 |
Series | Corcom BCF |
Number of Stages | Two Stage |
Operating Frequency | 50 Hz, 60Hz |
Length | 190mm |
Depth | 40mm |
Height | 70mm |
Dimensions | 190 x 40 x 70mm |
Minimum Operating Temperature | -10°C |
Leakage Current | 30 mA |
Maximum Operating Temperature | +50°C |