ON Semiconductor STK682-010GEVB Motor Driver for STK682-010

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

STK682-010GEVB - Bipolar Ultra Micro Stepper Motor Driver Evaluation Board, ON Semiconductor

The ON Semiconductor STK682-010GEV evaluation board features the STK682-010-E (RS 801-6814) micro-stepping motor driver IC. It uses a bipolar constant-current PWM system with an ultra micro-stepping controller up to 1/128 step.

Ultra micro-stepping from full-step to 1/128 step
Condenser for noise reduction
Thermal Shutdown Circuit (TSD) and Overcurrent Protection (OCP)

Motor Driver Evaluation Kits, ON Semiconductor

Specifications
Attribute Value
Power Management Function Motor Driver
Kit Classification Evaluation Board
Featured Device STK682-010
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 84.85
(exc. GST)
$ 97.58
(inc. GST)
units
Per unit
1 +
$84.85
Related Products
The X-NUCLEO-IHM07M1 is a three-phase Brushless DC motor ...
Description:
The X-NUCLEO-IHM07M1 is a three-phase Brushless DC motor (BLDC) driver expansion board based on the L6230 device. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing. • Operating voltage range: +8 to +48Vdc • ...
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC ...
Description:
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in ...
The LB1843V is a low-saturation bidirectional motor driver ...
Description:
The LB1843V is a low-saturation bidirectional motor driver with output current limitation and detection functions. This design is ideal for controlling the loading motor in a video camera. Output current limiter and detector built in.Low-saturation voltage bidirectional bridge circuit built ...
The UIC1WGEVB evaluation board showcases a simple, low ...
Description:
The UIC1WGEVB evaluation board showcases a simple, low cost, low part count chopper topology circuit. It is designed to safely operate with input voltages varying from 80 VAC to 280 VAC. ON Semiconductor CCRs are used to provide constant LED ...