- RS Stock No.:
- 143-8862
- Mfr. Part No.:
- STEVAL-ISB036V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 143-8862
- Mfr. Part No.:
- STEVAL-ISB036V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STEVAL-ISB036V1 Qi/PMA Wireless Battery Charger Receiver Board
The STEVAL-ISB036V1 board is a Qi 5-watt and PMA 7.5-watt wireless battery charger receiver evaluation board based on the STWLC03 wireless power receiver chip. The device is powered from a dual-mode receiver coil.
STWLC03 Dual-Mode wireless power receiver
On-chip 16MHz 32-bit MCU with 16KB ROM, 2KB RAM and 2KB NVM
Embedded STWLC firmware
Output power: Up to 7.5W @ +5Vdc
Operates as a voltage source
Foreign object detection (FOD)
Host communication: serial I²C bus
Customised parameters stored in non-volatile memory
Qi 1.1 and PMA SR1 certified
Battery Charging & Monitoring, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Wireless Power Receiver |
Kit Classification | Evaluation Board |
Featured Device | STWLC03 |