- RS Stock No.:
- 161-0667
- Mfr. Part No.:
- NCP508SQ15T1GEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0667
- Mfr. Part No.:
- NCP508SQ15T1GEVB
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
The NCP508 is a 50 mA low noise voltage regulator, designed to exhibit fast turn on time and high ripple rejection. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits.
Very Low Noise at 39 Vrms without a Bypass Capacitor
High Ripple Rejection of 70 dB at 1 kHz
High Ripple Rejection of 70 dB at 1 kHz
High Ripple Rejection of 70 dB at 1 kHz
High Ripple Rejection of 70 dB at 1 kHz
Specifications
Attribute | Value |
---|---|
Power Management Function | Voltage Reference |
For Use With | Low Noise Voltage Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP508SQ15T1G |
Kit Name | WDFN Evaluation Board |