onsemi SMPS Evaluation Board Flyback Converter for NCP1075STAT3G for Fixed Frequency Current Mode Controller
- RS Stock No.:
- 161-0749
- Mfr. Part No.:
- NCP1075SOTGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0749
- Mfr. Part No.:
- NCP1075SOTGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP1072 / NCP1075 products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, the NCP1072/5 offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self-Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCP1072/5 is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130 kHz).
Specifications
Attribute | Value |
---|---|
Power Management Function | Flyback Converter |
For Use With | Fixed Frequency Current Mode Controller |
Kit Classification | Evaluation Board |
Featured Device | NCP1075STAT3G |
Kit Name | SMPS Evaluation Board |