ON Semiconductor LV5680PGEVB Multi-Power Supply System IC Evaluation Board Switching Regulator for LV5680P-E

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LV5680P is a multi-power supply system IC that provides four regulator outputs and four high side switches as well as a number of protection functions. Features include overcurrent protection, overvoltage protection and overheat protection. This is an optimal power supply IC for automotive audio, entertainment systems and similar products.

Specifications
Attribute Value
Power Management Function Switching Regulator
Kit Classification Evaluation Board
For Use With Multi-Power Supply System IC
Featured Device LV5680P-E
Kit Name Multi-Power Supply System IC Evaluation Board
On back order for despatch 17/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 208.42
(exc. GST)
$ 239.68
(inc. GST)
units
Per unit
1 +
$208.42
Related Products
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter. This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...
NCP1421 is a monolithic, micro-power, high-frequency, step-up switching ...
Description:
NCP1421 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 600 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. The ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...
The NCP1421 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1421 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 600 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...