- RS Stock No.:
- 891-9517
- Mfr. Part No.:
- BD14000EFV-EVK-001
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 891-9517
- Mfr. Part No.:
- BD14000EFV-EVK-001
- Brand:
- ROHM
Legislation and Compliance
Product Details
EDLC Cell Balance LSI, BD14000EFV-C Evaluation Board
The Evaluation Board achieves stand-alone cell balance of 4 to 6 series power storage element cells. The single chip utilized is the BD14000EFV-C, an EDLC (Electrical Double Layer Capacitor) cell balance LSI IC. The cell balance current can be set by shunt resistance. In addition, the cell balance voltage can be set.
Automotive AEC-Q100 qualified
Self- controlled EDLC balance function
Built-in over-voltage detection flag output
Detection voltage can be set
Input Voltage 8V to 24V
Cell balance current 100mA
Self- controlled EDLC balance function
Built-in over-voltage detection flag output
Detection voltage can be set
Input Voltage 8V to 24V
Cell balance current 100mA
Battery Management, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Power Management Function | Battery Monitoring |
Kit Classification | Evaluation Board |